• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MKGVN20 MKG VN20 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Plastic
Type
MKG VN20
Manufacturer part #
MKGVN20
Features
1 cable entry (top)
+ longitudinal brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MKG VN20

Product type

Bush enclosure

Manufacturer part #

MKGVN20

Features

1 cable entry (top)

+ longitudinal brace

Anti-corrosive

UV-resistant

Case material

Plastic

Content

1 pc(s)

IP44

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566244 ILME MKGVN20 MKG VN20 Bush enclosure 1 pc(s)

Description

THE Ilme article number "MKG VN20" defines the article "Tüllencasing, Gr.21.21, Plastic, 2 Bolts, 1xM20 straight, Seal, black". The CK/MK series housing offers compact dimensions for contact inserts of size 21.21.

This text is machine translated.