• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MVAPR06L32 MVAPR 06 L32 Socket enclosure 1 pc(s)

Product type
Socket enclosure
Case material
Aluminium
Type
MVAPR 06 L32
Manufacturer part #
MVAPR06L32
Features
1x cable entry (lateral)
+ longitudinal brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MVAPR 06 L32

Product type

Socket enclosure

Manufacturer part #

MVAPR06L32

Features

1x cable entry (lateral)

+ longitudinal brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP65

Max. temperature

180 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566047 ILME MVAPR06L32 MVAPR 06 L32 Socket enclosure 1 pc(s)

Description

THE Ilme article number "MVAPR 06 L32" defines the article "Socket housing, Gr.44.27, 180°C aluminum, 1 bracket, 1xM32 lateral". The 180°C series enclosure is designed specifically for industrial applications with high ambient temperature and is equipped with additional insulation inside the enclosure. At high temperatures, the corresponding contact inserts of the ?RY series must also be used.

This text is machine translated.