• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MZFV15L25 MZFV 15 L25 Bush enclosure 1 pc(s)

Product type
Bush enclosure
Case material
Aluminium
Type
MZFV 15 L25
Manufacturer part #
MZFV15L25
Features
1 cable entry (top)
+ longitudinal brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MZFV 15 L25

Product type

Bush enclosure

Manufacturer part #

MZFV15L25

Features

1 cable entry (top)

+ longitudinal brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566374 ILME MZFV15L25 MZFV 15 L25 Bush enclosure 1 pc(s)

Description

THE Ilme article number "MZFV 15 L25" defines the article "Tüllencasing, high, Gr.49.16, aluminum, 2 bolts, 1xM25 straight, without pipe union". The CZ/MZ series housing is a more compact version of the standard C-Type series housings. Comparable characteristics with significantly smaller dimensions enable a more compact connector structure.

This text is machine translated.