• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ilme THCC 24 G protective cover size 104.27 T-type C plastic 2 brackets THCC 24 G ILME Content: 1 pc(s) Lid

Packaging type
Piece
Product type
Lid
Type
THCC 24 G
Manufacturer part #
THCC 24 G
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

THCC 24 G

Product type

Lid

Manufacturer part #

THCC 24 G

Content

1 pc(s)

Material

Plastic

Case material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565846 Ilme THCC 24 G protective cover size 104.27 T-type C plastic 2 brackets THCC 24 G ILME Content: 1 pc(s) Lid

Description

THE Ilme article number "THCC 24 G" defines the article "Protective cover, Gr.104.27, T-type C plastic, 2 brackets". The special hygienic version is optimized for use in the so-called injection zone. The resistance to the disinfection and cleaning agents typical in the food industry is confirmed by Ecolab and even high-pressure cleaners are not a problem. Connectors are easy to clean and potentially detachable parts, such as seals and brackets, are designed in blue for optical detection. The locking brackets of the smallest size 21.21 can also be found with metal detectors.

This text is machine translated.