• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME TMAV 10.25 TMAV 10.25 Bush enclosure 1 pc(s) Single

Packaging type
Single
Product type
Bush enclosure
Case material
Plastic
Type
TMAV 10.25
Series
TMAV
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Type

TMAV 10.25

Product type

Bush enclosure

Series

TMAV

Manufacturer part #

TMAV 10.25

Features

1 cable entry (top)

+ transverse brace

Anti-corrosive

UV-resistant

Case material

Plastic

Factory colour

Multicolour

Connection

Connector

Content

1 pc(s)

IP65

Max. temperature

90 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566502 ILME TMAV 10.25 TMAV 10.25 Bush enclosure 1 pc(s) Single

Description

THE Ilme article number "TMAV 10.25" defines the article "Tüllencasing, high, Gr.57.27, T-type plastic, 4 bolts, 1xM25 straight". The T-Type series housing offers a full-fledged industrial plug connector made of thermoplastic. It is completely identical to the structure of a connector made of die-cast aluminum and offers a very high mechanical stability through a special injection molding process. In addition, the housing is much lighter and offers further advantages for many applications, such as absolute corrosion resistance, resistance against many aggressive media and not least a very attractive price.

This text is machine translated.