THE Ilme article number "TMAV 16 G40" defines the article "Clutch housing, high, size 77.27, T-type plastic, 2 brackets, 1xM40 straight". The T-Type series housing offers a full-fledged industrial plug connector made of thermoplastic. It is completely identical to the structure of a connector made of die-cast aluminum and offers a very high mechanical stability through a special injection molding process. In addition, the housing is much lighter and offers further advantages for many applications, such as absolute corrosion resistance, resistance against many aggressive media and not least a very attractive price.
This text is machine translated.
Description
THE Ilme article number "TMAV 16 G40" defines the article "Clutch housing, high, size 77.27, T-type plastic, 2 brackets, 1xM40 straight". The T-Type series housing offers a full-fledged industrial plug connector made of thermoplastic. It is completely identical to the structure of a connector made of die-cast aluminum and offers a very high mechanical stability through a special injection molding process. In addition, the housing is much lighter and offers further advantages for many applications, such as absolute corrosion resistance, resistance against many aggressive media and not least a very attractive price.