• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME TMAV06L25 TMAV 06 L25 Bush enclosure 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Case material
Thermoplastic
Type
TMAV 06 L25
Series
TMAV
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

TMAV 06 L25

Product type

Bush enclosure

Series

TMAV

Manufacturer part #

TMAV06L25

Features

Transverse brace

Case material

Thermoplastic

Factory colour

Multicolour

Content

1 pc(s)

IP66

Max. temperature

90 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566500 ILME TMAV06L25 TMAV 06 L25 Bush enclosure 1 pc(s) Piece

Description

THE Ilme article number "TMAV 06 L25" defines the article "Tüllencasing, high, Gr.44.27, T-type plastic, 2 bolts, 1xM25 straight". The T-Type series housing offers a full-fledged industrial plug connector made of thermoplastic. It is completely identical to the structure of a connector made of die-cast aluminum and offers a very high mechanical stability through a special injection molding process. In addition, the housing is much lighter and offers further advantages for many applications, such as absolute corrosion resistance, resistance against many aggressive media and not least a very attractive price.

This text is machine translated.