• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

iMaXX miniOTO Low Profile FLP7025 Car mini blade-type fuse 25 A Ecru 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MiniOTO low profile fuse 58 Vdc 25 a

  • Conforms to international specifications, JASO and other standards
  • Check fuse in the fuse block at the test points above
  • Safety finger made of silver-plated zinc alloy
  • Element visible from the side, semi-transparent fuse body
  • High finger-rigidity through robust housing design
  • Safe and reliable operation thanks to one-piece design
  • Nominal voltage 58 volt
  • Colour-coded housing materials
  • Nominal voltage specified above by OCR font
  • Used in Japanese, American, European and Korean car models

Technical specifications

  • FLP7025
Factory colour

Ecru

Product type

Car mini blade-type fuse

Content

1 pc(s)

Nominal voltage

58 V

Nominal current

25 A

Nominal current - rounded value

25 A

Height

8.7 mm

Width

10.9 mm

Length

3.8 mm

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 3532622 iMaXX miniOTO Low Profile FLP7025 Car mini blade-type fuse 25 A Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3532622 iMaXX miniOTO Low Profile FLP7025 Car mini blade-type fuse 25 A Ecru 1 pc(s)

Description

MiniOTO low profile fuse 58 Vdc 25 a

This text is machine translated.

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.