• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline CD-230USB DJ twin CD MP3 player

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DJ Dual-CD and MP3-Player CD-230 USB

  • Usb 2.0 interface and SD/MMC card slot
  • USB sticks can be connected directly
  • ID3-tag support (title display)
  • Folder/track search
  • 482-mm-Rack Installation (19")
  • Quick start (cue)
  • This text is machine translated.

Technical specifications

  • General information:
  • Media: CD, MP3, USB, SD, MMC
  • Frequency range 20-20000 Hz
  • Harmonic distortion:
  • 80 dB
  • Dynamic range:> 90 dB
  • Signal-to-noise ratio:> 80 dB
  • Output, analog: 2 V
  • Output, digital: -
  • Power supply 230 VWechsel/50 Hz/30 VA
Product type

DJ twin CD MP3 player

Pitch range

±4 , ±8 , ±16 %

Interfaces

RCA out

SD memory card slot

USB type A

No. of USB ports

1 x

Height

4 U

Dim

(W x H x D) 482 x 90 x 270 mm

Anti-shock

Yes

Weight

6.1 kg

MP3 playback

Yes

Width

482 mm

Height

90 mm

Depth

270 mm

Scratch function

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416745 IMG Stageline CD-230USB DJ twin CD MP3 player

Description

Features

  • Usb 2.0 interface and SD/MMC card slot
  • USB sticks can be connected directly
  • For SD/MMC cards up to 32 GB (FAT16/FAT32) is available as an option
  • Anti-shock system
  • Seamless loop
  • ID3-tag support (title display)
  • Safe operation by illuminated rubber buttons
  • Pitching +/-4/+/-8/+/-16%
  • Pitch-Bend
  • Folder/track search
  • Search via jog dial
  • Scratch function
  • Repeat function (Repeat 1, Repeat All)
  • 20-track programming
  • The smallest Search Step:1 frame
  • Switchable display the title running time as well as the remaining time of one or all tracks
  • bar display
  • Quick start (cue)
  • 482-mm-Rack Installation (19")
  • Audio CD/CD-R/MP3-CD

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)