• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline DIB-102 Passive DI box 2-channel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Passive DI box

Channels

2

Interfaces

6.3 mm jack out

6.3 mm jack in

XLR out

Features

Ground lift switch

Width

148 mm

Height

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311333 IMG Stageline DIB-102 Passive DI box 2-channel

Description

2-channel DI box.

This text is machine translated.

Features

  • Inputs: 2 x 6.3 mm jack unbalanced.
  • Outputs 2 x 6.3 mm jack unbalanced, par out, 2 x XLR bal.
  • 3-way-Attenutation switch (0/-20/-40 dB) per channel
  • 1 Ground lift switch per channel
  • 1 instruments loop-through output per channel
  • Wide-band symmetrical transducers
  • Sturdy metal case.

More interesting products

(*All information is plus legal VAT)