• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline EMA-200 Phantom power Phantom power

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range 20-20000 Hz
  • Input impedance:
  • Phantom power: +48V DC
  • Power supply 230 VWechsel/50Hz/10VA
  • Permissible operating temperature: 0-40°C
  • Dimensions 180 x 50 x 145 mm
  • Weight: 1.2 kg
Product type

Phantom power

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331644 IMG Stageline EMA-200 Phantom power Phantom power

Description

Features

  • 48 V phantom power
  • For 2 electret microphones or microphone capsules
  • Power supply 230 VWechsel/50Hz/10VA
  • 2 x XLR-input (sym. )
  • 2 x XLR-output (sym. )
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.