• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline MPX-622/SW 19" mixer No. of channels:6

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mic input: 1mV
  • Phono input: 3mV
  • CD input: 150 mV
  • Line input: 150 mV
  • Master output: 0.775V/600 Ohm
  • Record output: 0.775V/600 Ohm
  • Headphones:>=8 Ohm
  • Frequency range 20-20000 Hz
  • 0.1 % distortion factor
  • Signal-to-noise ratio: 65 dB
  • Sound controller, Depth: +/-10 dB/100 Hz
  • Sound controller, the middle: +/-10 dB/1 kHz
  • Sound controller, High: +/-10 dB/10 kHz
  • Talkover: -15dB
  • Gooseneck lamp: -
  • Power supply 230 VWechsel/50Hz/10VA
  • Permissible operating temperature: 0-40°C
  • Dimensions: 482 x 89 x 95 mm, 2 HE
  • Weight: 2.4 kg
Product type

19" mixer

Channels

6

No. of inputs

6 x

Interfaces

Line in

XLR in

6.35 mm headphone out

6.3 mm jack out

No. of 6.3 mm headphone outputs

1 x

No. of line-ins

4 x

No. of microphone XLR inputs

2 x

Weight

2.4 kg

Width

482 mm

Height

89 mm

Length

95 mm

Dim

(L x W x H) 95 x 482 x 89 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332161 IMG Stageline MPX-622/SW 19" mixer No. of channels:6

Description

Features

  • 6-channel stereo audio mixer especially for PA and DJ-area
  • 2 mono microphone channels with talkover switch and 2-way tone control
  • 4 stereo input channels, switchable phono/line (channel 1 and 2) or line/Line (channel 3 and 4)
  • 1 stereo master output
  • 1 master-independent stereo RECORD output
  • 3-way tone control with center detent for the Master- and record output
  • Pre-listening of all stereo input channels and the master sum via adjustable stereo headphone output
  • Switchable Crossfader for fading between the channels 1-4 in any assignment
  • Stereo-LED level display
  • This text is machine translated.