• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline PAB-12DMP Passive PA speaker 30 cm 12 inch 140 W 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PA speaker box PAB-12 DMP

  • RMS capacity:140 W
  • Max. load (W):280 W
  • 12 inch
  • 116 dB

Technical specifications

  • Bass/mid range: 30 cm (12)
  • Load capacities:
  • Maximum capacity 280 WMAX
  • Nominal capacity: 140 WRMS
  • General information:
  • Impedance 8 Ohm
  • Frequency range 50-20000 Hz
  • Sound pressure (1W/1m): 94 dB
  • Max. Nominal sound pressure: 116 dB
  • Permissible operating temperature: 0-40°C
Product type

Passive PA speaker

Type

Plastic

RMS capacity

140 W

Max. load

280 W

Speaker size (cm)

30 cm

Speaker size (inch)

12 inch

Interfaces

SPK type socket

Impedance

8 Ω

Max. sound pressure

116 dB

Frequency range

50-20000 Hz

Dim

(W x H x D) 370 x 590 x 290 mm

Weight

9.2 kg

Content

1 pc(s)

Width

370 mm

Height

590 mm

Depth

290 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416823 IMG Stageline PAB-12DMP Passive PA speaker 30 cm 12 inch 140 W 1 pc(s)

Description

Features

  • Full range speaker system, 280WMAX, 8 Ohm
  • Full range bass reflex system
  • Robust plastic housing
  • 30 cm bass (12') with steel basket
  • 25-mm tweeter horn (1')
  • M8 threaded inserts at the top and bottom
  • 2x speaker jack, in/out
  • Stand sleeve

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.