• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline PAK-415 Active PA speaker 450 W 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Musician active speaker PAK 415

  • RMS power:450 W
  • Max. power:700 W
  • 124 dB

Technical specifications

  • Frequency range 40-20000 Hz
  • Amplifier power 450 (350+100) WRMS
  • Inputs: 1 x XLR/6.3 mm combo
  • Avg. Sound pressure (1 W/1 m): 98 dB
  • Max. Nominal sound pressure 124 dB
  • Permissible operating temperature: 0-40 °C.
  • Power supply 230 V AC/50 Hz/550 VA
Product type

Active PA speaker

Type

Plastic

RMS power

450 W

Max. power

700 W

Max. sound pressure

124 dB

Interfaces

Mic input combo jack (XLR, 6.35 mm jack)

Line in

XLR out

Features

Can be used as a stage monitor

Dim

(W x H x D) 455 x 740 x 390 mm

Frequency range

40-20000 Hz

Weight

18.7 kg

Content

1 pc(s)

Width

455 mm

Height

740 mm

Depth

390 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416830 IMG Stageline PAK-415 Active PA speaker 450 W 1 pc(s)

Description

Pak-400er Series Modern technologies, universal usability and individual setting options for different sound requirements are the hallmarks of the PAK-400 series.
The active electronics is a combination of Class-D in the bass range and Class-AB in the treble range.
With the practical presets the right sound is quickly found and with the switchable high-pass filter at 75 Hz a connection to subwoofer systems such as the PSUB-418AK is done immediately.
Thank you 06/2015
IMG Stage Line of the PAK-400 series has written on its business card universal ice ability and individual setting options based on modern technology - a concept that goes up:
From the keyboard entertainer to the entertainment music combo to the DJ, everyone can find the right models here.

This text is machine translated.

Features

  • Active Power PA speaker box with 2-channel amplifier, 700 WMAX, 450 WRMS
  • Compact 15/2-full range system with sturdy plastic casing
  • Modern amplifier system (low-frequency class D, high-frequency class A/B)
  • 124 dB sound pressure at rated power
  • 4 switchable presets: Normal, Hi-Fi, DJ and Voice, 75 Hz high pass switchable
  • MIC/LINE input switchable
  • LED display for power, signal and peak/clipping
  • M10 thread inserts (2x top, 2x bottom and 1x rear)
  • Tilt angle for use as floor monitor
  • Tripod socket and carrying handles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 759.99*