• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline PAST-280SET PA speaker stand set 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMG Stage Line PAST-280SET Speaker stand set

  • Speaker stand set, consisting of two aluminium stands
  • PAST-280/SW with locking system and a nylon bag for stands

Technical specifications

Product type

PA speaker stand set

Max. load capacity

40 kg

Height (min.)

140 cm

Height

210 cm

Dim
Weight

2.7 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332410 IMG Stageline PAST-280SET PA speaker stand set 1 pc(s)

Description

Features

  • Speaker stand set with nylon bag for stands
  • Specifications PAST-280/SW:
  • lightweight aluminium version
  • air-suspended centre column
  • height can be adjusted in 8 steps
  • with user-friendly locking system
  • max. load with central weight concentration: 40 kg
  • adjustable height: 140-210 cm
  • weight: 2.7 kg.