SOUNDCHECK 03/2015
"Musically act STA-1000D and 2000 D-wise inconspicuously STA-at a high level. Whether classical music, rock or language, the amplifier masters all disciplines without so much as."
Tools 4 music 01/2015
"The IMG Stage Line amps STA-2000D and STA-1000D impress through careful design and sophisticated selection of the internal components.
The low weight and the installation depth of only 335 mm is equally suitable for rack mounting as well as this series rack installation in the area.
The measured values are also use the hi-fi range is not.
The application of the "lightweight" i see at events in small to medium-sized entertainment area, as well as a multi-channel amplifier for conference and sprachbeschallungen for the stage monitor sound."
+ operating safety
+ weight
+ measuring results: low distortion values, untadeliger frequency response and noise voltage value
+ repair friendliness
+ protective circuits
+ very wide operating voltage range
+ processing
+ efficiency
- No XLR-Loop Through
This text is machine translated.