• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline TXS-606

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line TXS-606 receiver

  • 1000 adjustable UHF frequencies in 10 groups each with 100 frequencies
  • ACT function to transfer the desired frequency
  • This text is machine translated.

Technical specifications

  • Carrier frequency: 672,000-696 ,975 MHz
  • HF-signal-to-noise ratio 105 dB
  • Audio frequency range: 30 - -18000 Hz
  • Distortion:< 0.5%
  • Dynamic range: 120dB
  • Audio output: 350 mV/600 Ohm (Jack) 25 mV/600 Ohm (XLR, balanced)
  • Permissible operating temperature: 0-40°C
  • Power supply: via suppl. plug power supply
  • Dimensions: 212 x 45 x 180 mm
  • Weight: 930 g
Product type

Radio receiver

Factory colour

Black

Dim

(L x W x H) 180 x 212 x 45 mm

Weight

930 g

Length

180 mm

Width

212 mm

Height

45 mm

No. of frequencies (adjustable)

1000

Height (min.)

45 mm

Depth

180 mm

Interfaces

6.3 mm jack out

No of. XLR outputs

1 x

Transmission frequency

672.000-696.975 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332868 IMG Stageline TXS-606

Description

Features

  • Multi-frequency receiver unit with UHF PLL technology.
  • 1000 adjustable UHF frequencies (672,000-696 ,975 MHz) in 10 groups each with 100 frequencies
  • ACT function to transfer the desired frequency to the pocket transmitter TXS-606 LT or hand-held microphone TXS-606 HT via infrared signal
  • Automatic search function
  • True Diversity System with removable antennas (BNC connection)
  • Volume and squelch can be set
  • LCD display for group/channel, antenna A/B, RF reception level and AF audio level
  • Additional LED level display for audio level
  • XLR and 6.3 mm jack output
  • Sturdy metal housing
  • Power supply is included

Scope of delivery

  • Mains adapter.

What kind of Microphone Accessories are you looking for?