• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline TXS-900HSE

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line TXS-900HSE microphone transmitter

  • 2 frequency ranges
  • SYNC-function for the synchronisation with the receivers TXS-900 and TXS-920
  • This text is machine translated.

Technical specifications

  • Carrier frequency: 823-832 MHz+ 863-865 MHz
  • Transmitted power 10 mW
  • Audio frequency range:80-1 8000 Hz
  • Frequency stability: +/0.005%
  • Operating duration:> 15 h
  • Dimensions 65 x 110 x 25 mm
  • Weight: 90 g
Product type

Radio transmitter

Factory colour

Black

Dim

(L x W x H) 25 x 65 x 110 mm

Weight

90 g

Length

25 mm

Width

65 mm

Height

110 mm

No. of frequencies (adjustable)

2

Height (min.)

110 mm

Depth

25 mm

Interfaces

Mic XLR in

No. of microphone XLR inputs

1 x

Transmission frequency

823-832 MHz + 863-865 MHz MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332931 IMG Stageline TXS-900HSE

Description

Features

  • Multi-frequency pocket transmitter with UHF PLL technology.
  • 2 frequency ranges (E-Band: 823-832 MHz and 863-865 MHz)
  • SYNC-function for the synchronisation with the receivers TXS-900 and TXS-920
  • Mute function
  • Sensitivity adjustable in 3 settings
  • LCD display for channel and battery status
  • Suitable for combination with head/Ear Microphones and ties microphones with 3-pole mini XLR-connection
  • Belt clip
  • Power supply via 2 x 1.5 V AA battery (not included).
  • Free registration and in the EU.

Scope of delivery

  • Belt clip.

What kind of Microphone Accessories are you looking for?