• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline TXS-920

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line TXS-920 receiver

  • 2 Registration-free frequency ranges
  • 442 channels can be set
  • This text is machine translated.

Technical specifications

  • Carrier frequency: 823-832 MHz+ 863-865 MHz
  • HF-signal-to-noise ratio> 100 dB
  • Audio frequency range:80-1 8000 Hz
  • Harmonic distortion:
  • 100 dB
  • Audio output: line: 75 mV, Mic: 7mV (Jack, unbalanced.) Line: 150mV, Mic: 15 mV (XLR, balanced) 75 mV (Mix)
  • Permissible operating temperature: 0-40°C
  • Power supply: via suppl. plug power supply
  • Dimensions: 420 x 42 x 183 mm
  • Weight: 2.3 kg
Product type

Radio receiver

Factory colour

Black

Dim

(L x W x H) 183 x 420 x 42 mm

Weight

2.3 kg

Length

183 mm

Width

420 mm

Height

42 mm

No. of frequencies (adjustable)

442

Channels

2

Height (min.)

42 mm

Depth

183 mm

Interfaces

XLR out

No of. XLR outputs

2 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332933 IMG Stageline TXS-920

Description

Features

  • 2-channel multi-frequency receiver unit with UHF PLL technology.
  • 2 Registration-free frequency ranges (E-Band: 823-832 MHz and 863-865 MHz)
  • 442 channels can be set
  • Inter-modulation free presets, 4 groups, each with 8 channels.
  • A maximum of 12 inter-modulation free channels in parallel can be used (auto scan)
  • SYNC-function to transfer the desired frequency to the pocket transmitter TXS-900HSE or hand-held microphone TXS-900HT via radio signal.
  • Automatic channel search and inter-modulation detection
  • True Diversity System with removable antennas (BNC connection)
  • Pilot tone squelch
  • Volume and squelch can be set
  • LCD display for group/channel, frequency, HF-reception level, AF audio level
  • XLR output (sym. ) And 6.3-mm jack output (unbalanced. ) Per Channel, Switchable Mic/Line
  • 6.3 mm jack output for mixed-signal (line)
  • Sturdy metal housing
  • Power supply is included
  • 482 mm (19") rack mounting with supplied mounting angles possible

Scope of delivery

  • Power supply
  • Mounting bracket

What kind of Microphone Accessories are you looking for?