• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline ULM-164/SW 19" mixer No. of channels:6

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Line input, stereo: 150 mV / 50 kOhm
  • 150 mV / 25 kOhm line input, D:
  • Master output, stereo: 1 V/600 Ohm
  • Master output, mono: 2 V/600 Ohm
  • Headphones, stereo:>=8 Ohm
  • Frequency range 20-20000 Hz
  • 0.05 % distortion factor
  • Signal-to-noise ratio: 69 dB, evaluates
  • Sound controller, Depth: +/- 12 dB/80 Hz
  • Sound controller, the middle: +/- 12 dB/1 kHz
  • Sound controller, High: +/- 12 dB/10 kHz
  • Power supply 230 VWechsel/50Hz/10VA
  • Permissible operating temperature: 0-40°C
  • Dimensions: 482 x 48 x 175 mm, 1 HE
  • Weight: 2.3 kg
  • Line input, stereo: 6 x RCA L/R
  • Line input, mono: 6 x 6.3 mm Jack, unbalanced.
  • Master output, stereo: 2 x phono (1 x 6.3 mm) L/R
  • Master output, mono: 1 x 6.3 mm jack
  • Headphones: 1 x 6.3 mm jack
Product type

19" mixer

Channels

6

No. of inputs

6 x

Interfaces

6.3 mm jack out

Line in

6.35 mm headphone out

No. of 6.3 mm headphone outputs

1 x

No. of line-ins

6 x

Weight

2.3 kg

Width

482 mm

Height

48 mm

Length

175 mm

Dim

(L x W x H) 175 x 482 x 48 mm

Description

Features

  • Universal line mixer, 6 channels
  • 6 Stereo/mono inputs
  • 2 independent stereo outputs (Master1 via phono and 6.3-mm jack), 1 mono output
  • 3-way sound control
  • LED VU meter, switchable for both outputs
  • Clip-LED for each channel
  • Balance control with central locking for the stereo input channels
  • Advanced muting function
  • Adjustable headphone output
  • 482-mm-Rack Installation (19"), 1 HE
  • This text is machine translated.