• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN 237130900 I9 Plug Nipple Sleeve

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

IMI NORGREN 237130900 I9 Plug Nipple Sleeve

  • Low fall in pressure
  • High through-flow

Technical specifications

Product type

Connector piece

Internal thread

M9

Material (details)

Hardened nickel-coated steel

Manufacturer part #

237130900

Min. device temperature

-20 °C

Device temperature (max.)

+100 °C

Thread size

Ø 9 mm

Nominal width

5.5 mm

Documents & Downloads

Datasheet

Datasheet 582027 IMI NORGREN 237130900 I9 Plug Nipple Sleeve

User & Safety Instructions

User & Safety Instructions 582027 IMI NORGREN 237130900 I9 Plug Nipple Sleeve

Description

Hints

R = bevelled thread G = cylindrical thread

More interesting products

(*All information is plus legal VAT)