• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN 238120038 G3/8 I Plug Nipple

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN 238120038 G3/8 I Plug Nipple

  • Low fall in pressure
  • High through-flow

Technical specifications

Product type

Connector piece

Internal thread

G3/8"

Internal thread (details)

G3/8" inch

Material (details)

Nickel-plated brass

Manufacturer part #

238120038

Min. device temperature

-20 °C

Device temperature (max.)

+100 °C

Thread size

G3/8

Nominal width

7.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 582486 IMI NORGREN 238120038 G3/8 I Plug Nipple

Description

Hints

R = bevelled thread G = cylindrical thread

More interesting products

(*All information is plus legal VAT)