• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Air hose PA2-0716025C Polyamide Black Inside diameter: 14 mm 25 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.60)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Air hose

Inside diameter

14 mm

Factory colour

Black

Outside Ø

16 mm

Operating temperature

-40 °C (min)

Operating medium

Compressed air

Material

Polyamide

Content

25 m

Manufacturer part #

PA2-0716025C

Min. operating temperature

-40 °C

Length

25 m

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3297208 IMI NORGREN Air hose PA2-0716025C Polyamide Black Inside diameter: 14 mm 25 m

User & Safety Instructions

User & Safety Instructions 3297208 IMI NORGREN Air hose PA2-0716025C Polyamide Black Inside diameter: 14 mm 25 m

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)