• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN C02241048 Straight Locking Screw Joint

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 15.99
-13 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN C02241048 Straight Locking Screw Joint

  • Diagram of a plug and socket that can be connected. On the left: Arrows indicate connection. On the right: Open contact with current flow.

Technical specifications

Product type

Straight piece

Pipe Ø

10 mm

Thread size

1/2"

External thread

1/2"

Manufacturer part #

C02241048

Max. operating pressure

10 bar

Max. ambient temperature

+50 °C

Min. ambient temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 583282 IMI NORGREN C02241048 Straight Locking Screw Joint

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)