• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Check-choke valve 4040239000000000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Check-choke valve

Manufacturer part #

4040239000000000

Dim

(L x W x H) 84 x 45 x 25 mm

Width

45 mm

Height

25 mm

Length

84 mm

Documents & Downloads

Datasheet

Datasheet 3298043 IMI NORGREN Check-choke valve 4040239000000000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298043 IMI NORGREN Check-choke valve 4040239000000000 1 pc(s)

Description

One-way restrictor

This text is machine translated.

What kind of Check Valves are you looking for?

More interesting products

(*All information is plus legal VAT)