• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Check-choke valve C0K511038 -0.9 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

503 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 22.99 / piece)
€ 114.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Check-choke valve

Min. display range

-0.9 bar

Display range (max.)

10 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

C0K511038

Dim

(Ø x H) 10 mm x 22 mm

Max. operating pressure

10 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 10 bar

Width

55 mm

(Ø)

10 mm

Height

22 mm

Length

42 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3301782 IMI NORGREN Check-choke valve C0K511038 -0.9 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3301782 IMI NORGREN Check-choke valve C0K511038 -0.9 up to 10 bar 1 pc(s)

Description

Throttle check valve (exhaust air)

This text is machine translated.

What kind of Check Valves are you looking for?

More interesting products

(*All information is plus legal VAT)