• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Check valve C00GL0800 0.2 up to 10 bar 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Thu 29 Oct

1276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Check valve

Min. display range

0.2 bar

Display range (max.)

10 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

C00GL0800

Dim

(Ø x L) 7 mm x 55.5 mm

Max. operating pressure

10 bar

Operating pressure (min.)

0.2 bar

Pressure range

0.2 up to 10 bar

(Ø)

7 mm

Length

55.5 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3301156 IMI NORGREN Check valve C00GL0800 0.2 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3301156 IMI NORGREN Check valve C00GL0800 0.2 up to 10 bar 1 pc(s)

Description

Screw joints and accessories C00GL0800 check valve

This text is machine translated.

What kind of Check Valves are you looking for?

More interesting products

(*All information is plus legal VAT)