• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Check valve S/522 0.3 up to 16 bar 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Thu 29 Oct

197 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Check valve

Min. display range

0.3 bar

Display range (max.)

16 bar

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

S/522

Dim

(L x W x H) 27 x 76 x 27 mm

Max. operating pressure

16 bar

Operating pressure (min.)

0.3 bar

Pressure range

0.3 up to 16 bar

Width

76 mm

Height

27 mm

Length

27 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3298641 IMI NORGREN Check valve S/522 0.3 up to 16 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298641 IMI NORGREN Check valve S/522 0.3 up to 16 bar 1 pc(s)

Description

High pressure check valves

This text is machine translated.

What kind of Check Valves are you looking for?

More interesting products

(*All information is plus legal VAT)