• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Endplate VM106517AQ0108 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

549 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Endplate

Operating temperature

-5 °C (min)

Min. operating temperature

-5 °C

Manufacturer part #

VM106517AQ0108

Dim

(L x W x H) 78.6 x 56.2 x 37.9 mm

Width

56.2 mm

Height

37.9 mm

Length

78.6 mm

Connection

8 mm

Nominal voltage

24 V DC

Max. ambient temperature

+50 °C

Min. ambient temperature

-5 °C

Documents & Downloads

Datasheet

Datasheet 3300286 IMI NORGREN Endplate VM106517AQ0108 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3300286 IMI NORGREN Endplate VM106517AQ0108 1 pc(s)

Description

Valve VM106517AQ0108 end plate KIT

This text is machine translated.

More interesting products

(*All information is plus legal VAT)