• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN High-pressure choke valve M/840 0.3 up to 16 bar 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Thu 29 Oct

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High-pressure choke valve

Min. display range

0.3 bar

Display range (max.)

16 bar

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

M/840

Dim

(L x W x H) 38 x 184 x 122 mm

Max. operating pressure

16 bar

Operating pressure (min.)

0.3 bar

Pressure range

0.3 up to 16 bar

Width

184 mm

Height

122 mm

Length

38 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3297278 IMI NORGREN High-pressure choke valve M/840 0.3 up to 16 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297278 IMI NORGREN High-pressure choke valve M/840 0.3 up to 16 bar 1 pc(s)

Description

High-pressure choke check valves

This text is machine translated.

What kind of Check Valves are you looking for?

More interesting products

(*All information is plus legal VAT)