• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN I 6 Coupling Connector

Stroke drawing/circuit diagram
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN I 6 Coupling Connector

  • Fall of pressure
  • Lower cross-section
  • Higher flow rate

Technical specifications

Product type

Connector

Internal thread

6 mm

Material (details)

Coupling body and slide: nickel-plated brass· Valve: brass· Spring and ball: stainless steel· Seals: nitrile

Manufacturer part #
Min. device temperature

-20 °C

Device temperature (max.)

+100 °C

Min. operating pressure

0 bar

Max. operating pressure

35 bar

Thread size

Ø 6

Documents & Downloads

Datasheet

Datasheet 582434 IMI NORGREN I 6 Coupling Connector

Description

Hints

Please pay attention to air quality at temperatures under +2°C