• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L-piece 10A510818 External thread: G 1/8 Pipe diameter: 8 mm Thread size: G 1/8 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L-piece

Pipe Ø

8 mm

Thread size

G 1/8

External thread

G 1/8

Manufacturer part #

10A510818

Min. device temperature

-20 °C

Device temperature (max.)

+80 °C

Max. operating pressure

10 bar

Min. operating pressure

-0.9 bar

Material

Brass (Ni-plated)

Features

Pivoted

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Height

16.2 mm

Length

31.5 mm

Width

30 mm

Connection

G 1/8

8 mm

Documents & Downloads

Datasheet

Datasheet 3300947 IMI NORGREN L-piece 10A510818 External thread: G 1/8 Pipe diameter: 8 mm Thread size: G 1/8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3300947 IMI NORGREN L-piece 10A510818 External thread: G 1/8 Pipe diameter: 8 mm Thread size: G 1/8 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)