• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN M/58112/09 Vacuum Pump

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

Filtered, oiled or unoiled compressed air

Product type

Exhauster

Content

1 pc(s)

Manufacturer part #

M/58112/09

Device temperature (max.)

+150 °C

Internal thread

1/8"

Material (details)

Case: Anodised aluminium · Beam: brass

Volume

66 - 74 dB

Vacuum

-0,85 bar

Documents & Downloads

Datasheet

Datasheet 581246 IMI NORGREN M/58112/09 Vacuum Pump

User & Safety Instructions

User & Safety Instructions 581246 IMI NORGREN M/58112/09 Vacuum Pump

Description

Features

  • Operating principle: Single-stage ejector
  • Optimum operating pressure: 5 bar

What kind of Pneumatics Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)