• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN M02250306 Straight Screw-in Screw Connection (inner Hexagon)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Straight piece

Pipe Ø

3 mm

Thread size

M6

External thread

M6

Manufacturer part #

M02250306

Max. operating pressure

10 bar

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 583121 IMI NORGREN M02250306 Straight Screw-in Screw Connection (inner Hexagon)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)