
Number
Total (€ 485.00 / piece)
€ 485.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pressure sensor
- Type
34D-P040G-DA1-AA
- Contact type
1 PNP
- Outputs
PNP
- Enclosure material
Aluminium
Stainless steel
- Model
Inductive
- Connector
G 1/4"
IP67
- Length
49.4 mm
- Width
34 mm
- Height
90.7 mm
- (Ø)
34 mm
- Dim
(Ø x H) 34 mm x 90.7 mm
- Content
1 pc(s)
- Nominal voltage
30 V DC
- Min. operating temperature
-25 °C
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 3297444 IMI NORGREN Pressure sensor Inductive 34D-P040G-DA1-AA 34D-P040G-DA1-AA PNP (Ø x H) 34 mm x 90.7 mm
User & Safety Instructions
User & Safety Instructions 3297444 IMI NORGREN Pressure sensor Inductive 34D-P040G-DA1-AA 34D-P040G-DA1-AA PNP (Ø x H) 34 mm x 90.7 mm
Description
34D Pneumatic / Hydraulic / Electronic All Fluid Pressure Sensor, 0 … 40 bar, IO-Link configurable
This text is machine translated.
This text is machine translated.






























