
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Pressure sensor
- Type
Q84G-4GN-NNE
- Enclosure material
Aluminium
- Model
Inductive
- Connector
G 1/2"
- Length
76 mm
- Width
70 mm
- Height
79 mm
- Dim
(L x W x H) 76 x 70 x 79 mm
- Content
1 pc(s)
- Nominal voltage
30 V DC
- Min. operating temperature
-20 °C
- Max. ambient temperature
+65 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3297354 IMI NORGREN Pressure sensor Inductive Q84G-4GN-NNE Q84G-4GN-NNE (L x W x H) 76 x 70 x 79 mm
User & Safety Instructions
User & Safety Instructions 3297354 IMI NORGREN Pressure sensor Inductive Q84G-4GN-NNE Q84G-4GN-NNE (L x W x H) 76 x 70 x 79 mm
Description
Excelon Plus integrated electronic pressure sensor, G1/2"
This text is machine translated.
This text is machine translated.






























