• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Schott connector S00290800 Pipe diameter: 8 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 48.99 / piece)
€ 489.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Schott connector

Pipe Ø

8 mm

Manufacturer part #

S00290800

Min. device temperature

-15 °C

Device temperature (max.)

+225 °C

Max. operating pressure

10 bar

Min. operating pressure

-0.9 bar

Material

Stainless steel

Max. ambient temperature

+225 °C

Min. ambient temperature

-15 °C

(Ø)

22.2 mm

Length

37 mm

Connection

8 mm

Documents & Downloads

Datasheet

Datasheet 3302016 IMI NORGREN Schott connector S00290800 Pipe diameter: 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3302016 IMI NORGREN Schott connector S00290800 Pipe diameter: 8 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)