• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Spare coils T20C3800 0 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

336 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare coils

Min. display range

0 bar

Display range (max.)

10 bar

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

T20C3800

Dim

(L x W x H) 38 x 24 x 24 mm

Max. operating pressure

10 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

Width

24 mm

Height

24 mm

Length

38 mm

Connection

G 3/8

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3302040 IMI NORGREN Spare coils T20C3800 0 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3302040 IMI NORGREN Spare coils T20C3800 0 up to 10 bar 1 pc(s)

Description

Fittings+Accessories T20C3800 replacement spool FORM A

This text is machine translated.

More interesting products

(*All information is plus legal VAT)