
Highlights & Details
IMI NORGREN Straight piece D00200805 Pipe diameter: 8 mm, 5 mm 1 pc(s)
- Pneufit D push-in quick connector, plastic design
- Used in the food, drinking water and beverage dispensing equipment
Technical specifications
- Operating medium
Compressed air, liquids, certified by NSF (51 and 61), WRAS and SKZert for liquids used in the food industry
- Product type
Straight piece
- Pipe Ø
8 mm
5 mm
- Manufacturer part #
D00200805
- Max. operating pressure
15 bar
- Operating medium
Nahrungsmittel. Trinkwasser und Getränkeschankanlagen
- Operating temperature
+65 °C (max)
- Max. operating temperature
+65 °C
- Material
PBT
- Max. ambient temperature
+65 °C
- Min. ambient temperature
-20 °C
- Material (details)
Base: Acetal · Sealing and O-rings: NBR · Release and backing ring: Acetal · Grab ring: stainless steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 582371 IMI NORGREN Straight piece D00200805 Pipe diameter: 8 mm, 5 mm 1 pc(s)
Description
Features
- Vacuum: 750 mm HG





















