Compressed air, liquids, certified by NSF (51 and 61), WRAS and SKZert for liquids used in the food industry
Straight piece
10 mm
R3/8
D01251038
12 bar
+65 °C (max)
+65 °C
PBT
+65 °C
-20 °C
Base: Acetal · Sealing and O-rings: NBR · Release and backing ring: Acetal · Grab ring: stainless steel
User & Safety Instructions 582226 IMI NORGREN Straight piece D01251038 External thread: R3/8 Pipe diameter: 10 mm 1 pc(s)