• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Terminal 2639424000000000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Terminal

Manufacturer part #

2639424000000000

Dim

(L x W x H) 186 x 75 x 50 mm

Width

75 mm

Height

50 mm

Length

186 mm

Connection

G 3/8

G 1/4

Documents & Downloads

Datasheet

Datasheet 3298023 IMI NORGREN Terminal 2639424000000000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3298023 IMI NORGREN Terminal 2639424000000000 1 pc(s)

Description

V61 4-way busbar

This text is machine translated.

More interesting products

(*All information is plus legal VAT)