• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN VR107516BMN108 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

VR107516BMN108

Dim

(L x W x H) 16.5 x 52 x 111 mm

Width

52 mm

Height

111 mm

Length

16.5 mm

Connection

8 mm

Max. ambient temperature

+50 °C

Min. ambient temperature

-50 °C

Documents & Downloads

Datasheet

Datasheet 3300422 IMI NORGREN VR107516BMN108 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3300422 IMI NORGREN VR107516BMN108 1 pc(s)

Description

VR15 power supply module IP65

This text is machine translated.

More interesting products

(*All information is plus legal VAT)