• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Y-piece C00821208 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

659 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 7.99 / piece)
€ 39.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Y-piece

Manufacturer part #

C00821208

Min. device temperature

0 °C

Device temperature (max.)

+60 °C

Max. operating pressure

10 bar

Min. operating pressure

-0.9 bar

Material

PBT

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Height

21 mm

Length

48 mm

Width

35 mm

Connection

8 mm

Hole diameter

6.4 mm

Documents & Downloads

Datasheet

Datasheet 3301136 IMI NORGREN Y-piece C00821208 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3301136 IMI NORGREN Y-piece C00821208 1 pc(s)

Description

Screws and accessories C00821208 Y-connection

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)