• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMIT 100859 BRC Pipe-fitted thermostat Structure Temperature setting knurl, internal 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe Contact Thermostat BRC Without Knurl

  • Especially suitable for floor heating
  • With ENEC-certificate and CE-sign
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Product type

Pipe-fitted thermostat

Max. temperature setting

90 °C

Temperature settings

20 up to 90 °C

Display

No

Mounting type

Structure

Contact load capacity

250 V/16 (2.5) A

Contact current

16 (2,5) A

Nighttime drop

No

Width

50 mm

Height

59 mm

Length

109 mm

IP20

Dim

(L x W x H) 109 x 50 x 59 mm

Type

Temperature setting knurl, internal

Min. temperature setting

20 °C

Adjustment range

+20 bis +90 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 621872 IMIT 100859 BRC Pipe-fitted thermostat Structure Temperature setting knurl, internal 1 pc(s)

Description

With this thermostat you can record the temperature of heating or warm water systems directly on the piping itself, allowing you to implement temperature-based pump or solenoid valve control without complicated sensor wiring. Or you can use the thermostat as a temperature monitor that reliably triggers a serially connected alert system when the heating system fails. With ENEC certificate and CE marking IP30.

Features

  • Changeover contact 1-pin
  • Ambient temperature max. 85 °C
  • With ENEC-certificate and CE-sign.

Scope of delivery

  • Thermostat
  • Tension band (220 mm)
  • Instructions for use.

Hints

Same as Order No. 62 18 71, but can be set from inside. Ambient temperature 85 °C max.

More interesting products

(*All information is plus legal VAT)