• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce TR-93 TR-93 Indoor thermostat Surface-mount 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1683 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 15.99
-13 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Room thermostat TR-93

  • Setting range from 5 - 30 °C
  • Red LED indicator
  • Wall mounting
  • This text is machine translated.

Technical specifications

Product type

Indoor thermostat

Operation type

mechanical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Frost protection

Yes

Display

No

Remote sensor

No

Compatible with

Heaters

Air conditioners

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

<1 °C

Contact load capacity

16 A

Contact current

16 A

Factory colour

White

Width

80 mm

Height

37 mm

Length

80 mm

Dim

(L x W x H) 80 x 80 x 37 mm

Weight

122 g

Min. temperature setting

5 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323079 Renkforce TR-93 TR-93 Indoor thermostat Surface-mount 1 pc(s)

Conformity certificate

Conformity certificate 1323079 Renkforce TR-93 TR-93 Indoor thermostat Surface-mount 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)