• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Imperial DABMAN d105 Desk radio DAB+, FM, FM Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Compact DAB+ radio with Bluetooth and color display

  • Compact DAB+/FM radio with Bluetooth 5.1
  • 30 DAB+ stations, 30 FM transmitter and 4 direct-dial buttons on the device
  • Alarm clock and sleep timer with different modes
  • Mobile operation via power bank
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W USB PD

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

FM

Dim

(W x H x D) 240 x 91 x 121 mm

Interfaces (output)

USB type A

USB C®

Power supply (LOV)

via USB

Power supply

USB (cable included)

Factory colour

Black

Width

240 mm

Height

91 mm

Depth

121 mm

Weight

580 g

Wireless charging

No

Bluetooth

5.0

Mobile speaker features

portable

Charging capacity (max.)

10 W

Charging capacity (min.)

5 W

Output rating

7 W

Transfer type

Bluetooth®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2898987 Imperial DABMAN d105 Desk radio DAB+, FM, FM Black

User & Safety Instructions

User & Safety Instructions 2898987 Imperial DABMAN d105 Desk radio DAB+, FM, FM Black

Description

The Imperial D105 is the perfect digital radio for an emotional and versatile hearing experience at home. With a focus on the important basic functions and a solid sound of up to 7 watts output power. The clear OSD menu and 4 direct selection keys provide for an easy operation, while the 2.4-inch color display offers a visual experience. With the wake-up/snooze function and the sleep timer the DABMAN D105 can also be used as a radio alarm clock. A 5 V power supply allows operation with a power bank and makes it an excellent choice not only at home, but also on the move!

This text is machine translated.

Features

  • Compact DAB+/FM radio with Bluetooth 5.1
  • Stores 30 DAB+ stations, 30 FM stations and 4 direct-dial buttons on the device
  • Alarm clock and sleep timer with different modes
  • Clear, multilingual menu navigation
  • Mobile operation via power bank
  • Illuminated, dimmable 2.4″ color display
  • USB media player and USB charging function
  • 3″ speakers with 7 W music output
  • Connections: 1x headphone jack, 1x USB 2.0, 1x USB-C power supply

Scope of delivery

  • Imperial DABMAN D105
  • Power cable USB-C to USB
  • USB POWER SUPPLY (DC 5 V / 2 A)
  • User manual
  • Warranty card

More interesting products

(*All information is plus legal VAT)