• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch Green 16 A 3 makers, 1 breaker 400 V Eaton Y7-248330

Image similar
Product type
Impulse changeover switch
Nominal voltage
400 V
Nominal current - rounded value
16 A
Contact type
3 makers
1 breaker
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating ambient temperature -20 °C to +45 °C.Power loss of the apparatus, current-dependant [PVID]: 1.5 W.Power loss per pole, current-dependant [PVID]: 1.5 W.
Product type

Impulse changeover switch

Contact type

3 makers

1 breaker

Nominal voltage

400 V

Factory colour

Green

Dim

(W x H x D) 17.5 x 90 x 60 mm

Nominal current

16 A

Nominal current - rounded value

16 A

LED colour

Green

Width

17.5 mm

Height

90 mm

Depth

60 mm

Weight

770 g

AC

16 A

Black

FALSE

60 mm

0 W

Other

1

400 V

Other

Other

IP40

1

3

0

0-0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622500 Impulse changeover switch Green 16 A 3 makers, 1 breaker 400 V Eaton Y7-248330

User & Safety Instructions

User & Safety Instructions 2622500 Impulse changeover switch Green 16 A 3 makers, 1 breaker 400 V Eaton Y7-248330

Description

Pushbutton, 400V, 16A, 3S+1NC, green

This text is machine translated.

More interesting products

(*All information is plus legal VAT)