• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

INA Axial bearing cages AXK1730-A/0-10

Image similar
Product type
Axial bearing cages
Bore Ø
17 mm
Outside Ø
30 mm
Type
AXK1730-A/0-10
Manufacturer part #
AXK1730-A/0-10
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Single direction, according to DIN 5405-3
Type

AXK1730-A/0-10

Product type

Axial bearing cages

Manufacturer part #

AXK1730-A/0-10

Bore Ø

17 mm

Outside Ø

30 mm

Dim

(Ø x L) 30 mm x 2 mm

Weight

1 g

Features

Steel sheet cage

Width

30 mm

Length

2 mm

(Ø)

30 mm

Inside diameter

17 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1850261 INA Axial bearing cages AXK1730-A/0-10

Description

AXK axial bearing cages, according to DIN 5 405-2

AXK Axial needle cages are made of plastic or metal axial cages with integrated needle rollers and have a very low axial height. The cages support high axial forces in one direction. Radial loads must be recorded separately. Axial needle cages assume that hardened and ground start-up areas as career can be used.
Suffix: TV = plastic cage · A = Standard.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.