• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

INA Housed bearing unit PSHE20-N

EAN:
Part number:
Item no:
Image similar
Product type
Housed bearing unit
Bore Ø
20 mm
Outside Ø
0 mm
Type
PSHE20-N
Manufacturer part #
PSHE20-N
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cast-iron casing, bearing with eccentric clamping ring, P-sealing
Type

PSHE20-N

Product type

Housed bearing unit

Manufacturer part #

PSHE20-N

Bore Ø

20 mm

Outside Ø

0 mm

Dim

(Ø x L) 64 mm x 64 mm

Enclosure material

Grey iron

Weight

510 g

Width

65 mm

Length

64 mm

(Ø)

64 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1849775 INA Housed bearing unit PSHE20-N

Description

INA housing units are available as plummer block, flanged bearing and clamping housing units.
The units are ready for mounting. In order to guarantee function and safety are bearing and housing aligned with each other.
Series PSHE are bearing housing units made of cast iron with eccentric clamping ring and P-sealing the lifetime lubricated.
Suffix:
N = groove inst oak in housing for protective caps

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.