• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

INA Housed bearing unit RCJ20-N

Image similar
Product type
Housed bearing unit
Bore Ø
20 mm
Outside Ø
0 mm
Type
RCJ20-N
Manufacturer part #
RCJ20-N
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Four hole flange bearing housing units, gray cast iron, eccentric clamping ring, R-sealing
Type

RCJ20-N

Product type

Housed bearing unit

Manufacturer part #

RCJ20-N

Bore Ø

20 mm

Outside Ø

0 mm

Dim

(Ø x L) 45.6 mm x 86 mm

Weight

650 g

Width

86 mm

Length

86 mm

(Ø)

45.6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1849792 INA Housed bearing unit RCJ20-N

Description

INA housing units are available as plummer block, flanged bearing and clamping housing units.
The units are ready for mounting. In order to guarantee function and safety are bearing and housing aligned with each other.
Series RCJ are four hole flange bearing housing units made of cast iron with eccentric clamping ring and R-sealing the lifetime lubricated.
Suffix:
N = groove inst oak in housing for protective caps
FA 125 = Corrotect coated unit.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.